The LT1959CR#PBF is a DC/DC controller with a single output, capable of delivering up to 4.5A of current. It operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device has a maximum input voltage of 16V and a minimum input voltage of 4V. The output voltage is adjustable and can be set to 2.42V. The LT1959CR#PBF is packaged in a R- package with a height of 4.57mm, length of 10.54mm, and width of 9.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1959CR#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1959CR#PBF technical specifications.
| Package/Case | R |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.5A |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 2.42V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1959CR#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
