
Adjustable DC/DC buck-SEPIC controller IC, featuring a 4.5A output current capability and a maximum output voltage of 38V. Operates with a minimum input voltage of 4V and offers a wide operating temperature range from 0°C to 125°C. This single-output integrated circuit is housed in an 8-pin SOIC package and utilizes non-synchronous rectification. Supplied on tape and reel, this RoHS compliant component is suitable for demanding power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1959CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1959CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1959CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
