
SEPIC switching regulator, current-mode control, featuring a maximum output current of 4.5A and a maximum switching frequency of 560kHz. Operates with input voltages ranging from 4V to 15V, delivering an adjustable output voltage from 1.21V to 12.9V. This bipolar component is housed in a PSSO7 package, suitable for operation across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1959IR#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1959IR#PBF technical specifications.
| Package/Case | R |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 2.42V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1959IR#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
