The LT1959IS8#PBF is an adjustable SEPIC DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a 5mm x 3.99mm x 1.5mm SOIC. The device is RoHS compliant and has a maximum output current of 8.5A and a maximum output voltage of 12.9V. The output voltage is adjustable from 1.21V to 12.9V and the device is capable of delivering 4.5A of output current.
Analog Devices LT1959IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 2.42V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1959IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
