The LT1959IS8#TR is a single output DC/DC controller from Analog Devices, packaged in a SOIC package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The device has a maximum output current of 4.5A and an output voltage of 38V. It is available in quantities of 2500 and packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1959IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.