Adjustable DC-DC boost controller with 1.5A output current, capable of handling up to 3A peak. Features a wide input voltage range from 3V to 25V and an adjustable output voltage from 1.2V up to 34V. Operates efficiently across a broad temperature range of -40°C to 125°C. Housed in a compact 8-MSOP package with dimensions of 3mm x 3mm x 0.86mm. This RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1961EMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1961EMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 34V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1961EMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
