
Adjustable DC-DC boost controller IC with 1.5A output current capability. Features a maximum output voltage of 35V and a single adjustable output. Operates across a wide temperature range from -40°C to 125°C. Packaged in an 8-pin MSOP (SOP) for surface mount applications, supplied on tape and reel. This RoHS compliant component is lead-free.
Analog Devices LT1961EMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1961EMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
