
The LT1962EMS8-3 is a single-output linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 300mA. It has a dropout voltage of 270mV and a power supply rejection ratio of 65dB. The device is available in a 8-pin MSOP package and is suitable for operation over a temperature range of -40°C to 125°C. The LT1962EMS8-3 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1962EMS8-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1962EMS8-3 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
