
3V fixed output linear voltage regulator, 300mA max output current, positive polarity. Features a low 270mV dropout voltage and 65dB PSRR. Operates with a 1.8V to 20V input voltage range and 30µA quiescent current. Packaged in an 8-MSOP SMD/SMT termination, with dimensions of 3mm length, 3mm width, and 0.97mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT1962EMS8-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1962EMS8-3#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
