
Positive linear voltage regulator IC, 3.3V output voltage, 300mA output current. Features a low dropout voltage of 270mV and a minimum current limit of 320mA. Operates with a maximum input voltage of 20V and a minimum input voltage of 1.8V. Offers a high power supply rejection ratio of 65dB and a low operating supply current of 30µA. Packaged in an 8-MSOP for surface mount applications, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Analog Devices LT1962EMS8-3.3#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
