
The LT1962EMS8#TR is a single linear voltage regulator from Analog Devices with a maximum output voltage of 20V and a maximum output current of 300mA. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device is packaged in an MSOP package and is rated for operation over a temperature range of -40°C to 125°C. The LT1962EMS8#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1962EMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1962EMS8#TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
