
Positive linear voltage regulator with adjustable output from 1.22V to 20V. Features a 300mA output current capability and a low dropout voltage of 270mV. Operates with a maximum input voltage of 20V and a minimum of 1.8V. Offers a high power supply rejection ratio of 65dB. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for automotive applications and operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1962EMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1962EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 300mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1962EMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
