
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO16
Analog Devices LT1963AEFE technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| JESD-30 Code | R-PDSO-G16 |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Peak Reflow Temperature (Cel) | 245°C |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 15s |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AEFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
