
Adjustable positive linear voltage regulator IC featuring a 1.21V minimum output voltage and a 20V maximum output voltage. Delivers up to 1.5A output current with a low 340mV dropout voltage. Operates from a 2.1V to 20V input voltage range and offers a 1mA quiescent current. This component is housed in a PSSO5 package and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AEQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Reference Voltage | 1.21V |
| RoHS Compliant | No |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AEQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
