
1.5A, 1.5V positive linear voltage regulator with a low dropout voltage of 340mV. This IC features a maximum input voltage of 20V and a minimum input voltage of 2.1V, with a current limit of 1.6A. It operates with a 1mA supply current and offers a Power Supply Rejection Ratio (PSRR) of 63dB. The component is RoHS compliant and lead-free, packaged in a 5-pin DDPAK (TO-263) for tape and reel distribution.
Analog Devices LT1963AEQ-1.5#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEQ-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
