
The LT1963AEQ-1.8#TRPBF is a 1.8V linear voltage regulator with a maximum output current of 1.5A and a minimum current limit of 1.6A. It operates from a maximum input voltage of 20V and a minimum input voltage of 2.1V. The device is packaged in a Q package and is available in a tape and reel format. The LT1963AEQ-1.8#TRPBF is suitable for use in applications where a low dropout voltage is required, such as in battery-powered systems. It is also RoHS compliant and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AEQ-1.8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AEQ-1.8#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEQ-1.8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
