
The LT1963AEQ-2.5#TRPBF is a single-output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1.5A. It has a dropout voltage of 340mV and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in a Q package quantity of 750 units per reel. The regulator has a power supply rejection ratio of 63dB and an operating supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AEQ-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AEQ-2.5#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEQ-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
