
Positive 3.3V LDO regulator with 1.5A output current and 340mV dropout voltage. Features a maximum input voltage of 20V and a minimum input voltage of 2.1V. Operates with 1mA supply current and offers a PSRR of 63dB. Housed in a 6-pin DDPAK package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1963AEQ-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AEQ-3.3#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEQ-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
