
The LT1963AES8-1.5#TRPBF is a 1.5V linear voltage regulator from Analog Devices. It operates with a maximum input voltage of 20V and a minimum input voltage of 2.1V. The device has a dropout voltage of 340mV and a maximum operating temperature of 125°C. It is available in a lead-free SOIC package and is RoHS compliant.
Analog Devices LT1963AES8-1.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AES8-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
