The LT1963AEST-2.5#TR is a single-channel linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1.5A. It operates from a minimum input voltage of 2.1V and a maximum input voltage of 20V. The device is packaged in a TO-261-4 case and is available in quantities of 2000. The LT1963AEST-2.5#TR has a dropout voltage of 340mV and a power supply rejection ratio (PSRR) of 63dB. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1963AEST-2.5#TR technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.