
Positive linear voltage regulator IC with a fixed 2.5V output voltage and 1.5A output current capability. Features a low dropout voltage of 340mV and a maximum input voltage of 20V. Operates from a minimum input voltage of 2.1V with a typical supply current of 1mA. Offers a Power Supply Rejection Ratio (PSRR) of 63dB and a current limit of 1.6A. Packaged in a SOT-223 surface-mount case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Analog Devices LT1963AEST-2.5#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEST-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
