
Positive linear voltage regulator IC with a fixed 3.3V output and 1.5A output current capability. Features a low dropout voltage of 340mV and a maximum input voltage of 20V. Operates from a minimum input voltage of 2.1V with a typical supply current of 1mA. Offers a Power Supply Rejection Ratio (PSRR) of 63dB. Packaged in a SOT-223 case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LT1963AEST-3.3#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AEST-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
