
The LT1963AET-3.3#30PBF is a single-output linear voltage regulator with a dropout voltage of 340mV and an output current of 1.5A. It operates from a minimum input voltage of 2.1V and a maximum input voltage of 20V. The device is packaged in a T-3 package and is available in quantities of 50. The operating temperature range is from -40°C to 125°C. The power supply rejection ratio (PSRR) is 63dB.
Analog Devices LT1963AET-3.3#30PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 340mV |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AET-3.3#30PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
