
Adjustable positive linear voltage regulator IC with a 1.5A maximum output current. Features a low dropout voltage of 340mV and a wide input voltage range from 2.1V to 20V. Offers adjustable output voltage from 1.21V up to 20V, with a minimum current limit of 1.6A. Operates across a temperature range of -40°C to 125°C and boasts a PSRR of 63dB. Packaged in a TO-220-5 configuration.
Analog Devices LT1963AET#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 340mV |
| Height | 9.4mm |
| Lead Free | Exempt |
| Length | 10.54mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AET#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
