Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO16
Analog Devices LT1963AIFE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.34 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1963AIFE to view detailed technical specifications.
No datasheet is available for this part.