
The LT1963AIFE#PBF is a single linear voltage regulator from Analog Devices with a maximum output voltage of 20V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOP package. The device has a dropout voltage of 340mV and a power supply rejection ratio of 63dB. It is RoHS compliant and available in a rail/Tube packaging with 95 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AIFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AIFE#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AIFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
