The LT1963AIQ is a linear voltage regulator LDO with adjustable output voltage from 1.21V to 20V. It has a maximum output current of 1.5A and is available in a 5-pin DDPAK-5 package. The device operates over a temperature range of -40°C to 125°C. It is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1963AIQ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.2235 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.34 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.