
Positive linear voltage regulator with 1.5A output current and adjustable output voltage from 1.21V to 20V. Features a low dropout voltage of 340mV and a maximum input voltage of 20V. Operates within a temperature range of -40°C to 125°C with a minimum input voltage of 2.1V. Offers a PSRR of 63dB and a minimum current limit of 1.6A. Packaged in a 6-pin DDPAK, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AIQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AIQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AIQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
