The LT1963AIS8 is an adjustable linear voltage regulator from Analog Devices. It has 8 terminals and a dual terminal position. The device is packaged in a SOP8 package with dimensions of 3.9mm width and 4.9025mm length. The regulator can supply up to 1.5A of output current and has an adjustable output voltage range of 1.21V to 20V. The operating temperature range is from -40°C to 125°C. The dropout voltage is 0.34V at nominal conditions and 0.55V at maximum conditions.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1963AIS8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9025 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.21 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.34 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.