
The LT1963AMPQ is a linear voltage regulator with a dropout voltage of 340mV and a maximum operating temperature of 125°C. It has a maximum output voltage of 20V and a minimum output voltage of 1.21V. The device is capable of delivering an output current of 1.5A and has a power supply rejection ratio (PSRR) of 63dB. It is available in a TO-263 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AMPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AMPQ technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AMPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
