
Adjustable positive linear voltage regulator IC with 1.5A output current. Features a low dropout voltage of 340mV and a minimum current limit of 1.6A. Operates with a maximum input voltage of 20V and a minimum input voltage of 2.1V. Offers an adjustable output voltage range from 1.21V to 20V. Designed for a wide operating temperature range of -55°C to 125°C. Packaged in a 5-pin DDPAK with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963AMPQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963AMPQ#PBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963AMPQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
