
The LT1963AMPQ#TR is a linear voltage regulator LDO with a dropout voltage of 340mV. It operates over a temperature range of -55°C to 125°C and has a maximum operating voltage of 20V. The device has a single output and a maximum output current of 1.5A. It is available in a Q package and is packaged on a tape and reel. The LT1963AMPQ#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1963AMPQ#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.