
The LT1963EFE is a single positive linear voltage regulator from Analog Devices with a maximum output current of 1.5A and output voltage of 20V. It is available in a TSSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Analog Devices LT1963EFE technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
