
Adjustable linear voltage regulator IC, surface mount, 1.5A output current, 20V maximum output voltage, and 340mV dropout voltage. Features a minimum current limit of 1.6A and operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin TSSOP for tape and reel distribution, this RoHS compliant component offers single regulator functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1963EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963EFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
