
The LT1963EQ-3.3#TRPBF is a single-channel linear voltage regulator with a dropout voltage of 340mV. It can deliver an output current of up to 1.5A and is packaged in a TO-263-6 surface mount package. The device is RoHS compliant and suitable for operation over a temperature range of -40°C to 125°C. It is available in a tape and reel packaging format with 750 units per package.
Analog Devices LT1963EQ-3.3#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963EQ-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
