
Adjustable positive linear voltage regulator IC with 1.5A maximum output current. Features a 340mV dropout voltage and a 1.228V reference voltage. Operates with a maximum input voltage of 20V and offers an adjustable output voltage range from 1.21V to 20V. Packaged in a TO-263-6 (5DDPAK) surface-mount case, this RoHS compliant component has a minimum current limit of 1.6A and a quiescent current of 1mA.
Analog Devices LT1963EQ#PBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.228V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963EQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
