
Positive adjustable linear voltage regulator IC with 1.5A output current and a maximum output voltage of 20V. Features a low dropout voltage of 340mV and a minimum input voltage of 1.9V. Designed for surface mount applications in a TO-263-6 package, operating from -40°C to 125°C. This lead-free, RoHS compliant component offers a minimum current limit of 1.6A.
Sign in to ask questions about the Analog Devices LT1963EQ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963EQ#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963EQ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
