
The LT1963ES8-1.8#TRPBF is a single linear voltage regulator with an output voltage of 1.8V and a maximum output current of 1.5A. It is packaged in a SOIC-8 package and is designed to operate over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant. The LT1963ES8-1.8#TRPBF has a dropout voltage of 340mV and a minimum current limit of 1.6A.
Analog Devices LT1963ES8-1.8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ES8-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
