
The LT1963ES8-2.5#TRPBF is a single linear voltage regulator with an output voltage of 2.5V and an output current of 1.5A. It has a dropout voltage of 340mV and is available in a surface mount SOIC package. The device is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring a stable voltage source.
Analog Devices LT1963ES8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ES8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
