
3.3V, 1.5A surface mount linear voltage regulator with a low dropout voltage of 340mV. Features a minimum current limit of 1.6A and operates across a wide temperature range from -40°C to 125°C. This lead-free, RoHS compliant component is supplied in a TO-261-4 package, available in a 2000-piece tape and reel.
Analog Devices LT1963EST-3.3#TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963EST-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
