IC REG LDO 1.8V 1.5A TO220-5
Sign in to ask questions about the Analog Devices LT1963ET-1.8#30PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963ET-1.8#30PBF technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 340mV |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ET-1.8#30PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.