The LT1963ET-3.3#06PBF is a single linear voltage regulator with a dropout voltage of 340mV and a maximum output current of 1.5A. It is packaged in a TO-220-5 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 125°C. It is available in a package quantity of 50 units per rail or tube packaging.
Sign in to ask questions about the Analog Devices LT1963ET-3.3#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963ET-3.3#06PBF technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 340mV |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ET-3.3#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.