The LT1963ET#31PBF is a single linear voltage regulator with a dropout voltage of 340mV and a maximum operating temperature of 125°C. It is available in a TO-220-5 package and is mounted through a hole. The device is RoHS compliant and lead free. It has a minimum current limit of 1.6A and an output current of 1.5A. The LT1963ET#31PBF is suitable for use in applications where a stable voltage is required.
Sign in to ask questions about the Analog Devices LT1963ET#31PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1963ET#31PBF technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1963ET#31PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.