The LT1963ET-3.3 is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.34V at 1.5A. The device is packaged in a TO-220 5-Pin package and has a maximum input voltage of 20V. It is suitable for use in a variety of applications, including power supplies and voltage regulation circuits.
Analog Devices LT1963ET-3.3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Width | 8.89 |
| Length | 10.2235 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2 |
| Output Voltage1-Max | 3.4 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.34 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.