
Adjustable negative linear voltage regulator IC, 200mA output current, with a low dropout voltage of 340mV. Features a wide input voltage range from -20V to -1.9V and an adjustable output voltage from -20V to -1.22V. Operates with a quiescent current of 30µA and offers a PSRR of 54dB. Housed in a compact 3mm x 3mm x 0.7mm DFN package, suitable for applications requiring efficient power management.
Analog Devices LT1964EDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 340mV |
| Height | 0.7mm |
| Length | 3mm |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | -20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
