
The LT1964ES5-5 is a single-output linear voltage regulator with an output voltage of -5V and a maximum output current of 200mA. It operates from a supply voltage range of -20V to -1.9V and features a dropout voltage of 340mV. The device is packaged in a VSSOP package and has an operating supply current of 30uA. The LT1964ES5-5 is not RoHS compliant.
Analog Devices LT1964ES5-5 technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -5V |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
