Analog Devices LT1964ES5-5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-5#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
