
Negative fixed output linear voltage regulator IC, providing a stable -5V output at up to 200mA. Features a low dropout voltage of 340mV and a quiescent current of 30µA. Operates with an input voltage range from -6V to -20V and a maximum supply voltage of -20V. Packaged in a compact TSOT-23-5 surface-mount case, measuring 2.9mm x 1.75mm x 0.9mm. RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1964ES5-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1964ES5-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | -5V |
| Max Supply Voltage | -20V |
| Min Supply Voltage | -6V |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Negative |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
