
The LT1964ES5-BYP#PBF is a negative linear voltage regulator with a maximum output voltage of -20V and an output current of 200mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 340mV. The device is RoHS compliant and has a power supply rejection ratio of 54dB. It is packaged in a TSOT package and has an operating supply current of 30uA.
Analog Devices LT1964ES5-BYP#PBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -20V |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-BYP#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
