LDO, FIXED, -5V, 200mA, SOT-23-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1964ES5-SD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Dropout Voltage | 340mV |
| Max Input Voltage | -1.6V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964ES5-SD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.